
XPEBAM-L1-0000-00701 | |
|---|---|
DigiKey Part Number | XPEBAM-L1-0000-00701TR-ND - Tape & Reel (TR) XPEBAM-L1-0000-00701CT-ND - Cut Tape (CT) XPEBAM-L1-0000-00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00701 |
Description | LED XLAMP XPE2 AMBER 590NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 92 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 25,75700 Kč | 257,57 Kč |
| 50 | 25,02660 Kč | 1 251,33 Kč |
| 100 | 23,04530 Kč | 2 304,53 Kč |
| 200 | 20,95770 Kč | 4 191,54 Kč |
| 500 | 20,74080 Kč | 10 370,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,14449 Kč | 18 144,49 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |









