
XMLBWT-02-0000-000LT20E8 | |
|---|---|
DigiKey Part Number | XMLBWT-02-0000-000LT20E8TR-ND - Tape & Reel (TR) XMLBWT-02-0000-000LT20E8CT-ND - Cut Tape (CT) XMLBWT-02-0000-000LT20E8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-02-0000-000LT20E8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Warm 2700K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 210lm (200lm ~ 220lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 105 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 72,51500 Kč | 725,15 Kč |
| 50 | 70,45400 Kč | 3 522,70 Kč |
| 100 | 64,88150 Kč | 6 488,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,00440 Kč | 14 751,10 Kč |
| 500 | 55,26374 Kč | 27 631,87 Kč |
| 1 250 | 50,88775 Kč | 63 609,69 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |








