
XMLBWT-00-0000-000LT40E6 | |
---|---|
DigiKey Part Number | XMLBWT-00-0000-000LT40E6TR-ND - Tape & Reel (TR) XMLBWT-00-0000-000LT40E6CT-ND - Cut Tape (CT) XMLBWT-00-0000-000LT40E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000LT40E6 |
Description | LED XLAMP WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Warm 3500K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 250lm (240lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,82000 Kč | 85,82 Kč |
10 | 81,52900 Kč | 815,29 Kč |
50 | 79,21240 Kč | 3 960,62 Kč |
100 | 72,94670 Kč | 7 294,67 Kč |
200 | 66,33940 Kč | 13 267,88 Kč |
500 | 65,06958 Kč | 32 534,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 57,28271 Kč | 57 282,71 Kč |
Unit Price without VAT: | 85,82000 Kč |
---|---|
Unit Price with VAT: | 103,84220 Kč |