
XMLBWT-00-0000-0000U20E1 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-0000U20E1TR-ND - Tape & Reel (TR) XMLBWT-00-0000-0000U20E1CT-ND - Cut Tape (CT) XMLBWT-00-0000-0000U20E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-0000U20E1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6500K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 310lm (300lm ~ 320lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 86,57500 Kč | 865,75 Kč |
| 50 | 84,11380 Kč | 4 205,69 Kč |
| 100 | 77,46160 Kč | 7 746,16 Kč |
| 200 | 70,44410 Kč | 14 088,82 Kč |
| 500 | 68,94442 Kč | 34 472,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,68464 Kč | 60 684,64 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |











