
XMLBWT-00-0000-0000T60E1 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-0000T60E1TR-ND - Tape & Reel (TR) XMLBWT-00-0000-0000T60E1CT-ND - Cut Tape (CT) XMLBWT-00-0000-0000T60E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-0000T60E1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6500K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 145 lm/W |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 76,87300 Kč | 768,73 Kč |
| 50 | 74,68780 Kč | 3 734,39 Kč |
| 100 | 68,78140 Kč | 6 878,14 Kč |
| 200 | 62,55085 Kč | 12 510,17 Kč |
| 500 | 60,80714 Kč | 30 403,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,01595 Kč | 54 015,95 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |








