LED Lighting Easywhite®, Xlamp® XM-L2 White, Neutral 4000K 4-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLBEZ-02-0000-0D00V340F

DigiKey Part Number
XMLBEZ-02-0000-0D00V340FTR-ND - Tape & Reel (TR)
XMLBEZ-02-0000-0D00V340FCT-ND - Cut Tape (CT)
XMLBEZ-02-0000-0D00V340FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMLBEZ-02-0000-0D00V340F
Description
LED EASYWHITE NEUT WHT 4000K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Easywhite®, Xlamp® XM-L2 White, Neutral 4000K 4-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4000K 4-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
430lm (420lm ~ 440lm)
Height - Seated (Max)
0.124" (3.15mm)
Current - Test
350mA
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
12V
Base Product Number
Lumens/Watt @ Current - Test
102 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,62000 Kč151,62 Kč
10130,93100 Kč1 309,31 Kč
100112,77190 Kč11 277,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250144,52860 Kč36 132,15 Kč
500130,76398 Kč65 381,99 Kč
1 250116,99935 Kč146 249,19 Kč
Manufacturers Standard Package
Unit Price without VAT:151,62000 Kč
Unit Price with VAT:183,46020 Kč