
XMLBEZ-02-0000-0D00V340F | |
|---|---|
DigiKey Part Number | XMLBEZ-02-0000-0D00V340FTR-ND - Tape & Reel (TR) XMLBEZ-02-0000-0D00V340FCT-ND - Cut Tape (CT) XMLBEZ-02-0000-0D00V340FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBEZ-02-0000-0D00V340F |
Description | LED EASYWHITE NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Easywhite®, Xlamp® XM-L2 White, Neutral 4000K 4-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 430lm (420lm ~ 440lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 131,82500 Kč | 1 318,25 Kč |
| 100 | 113,54250 Kč | 11 354,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 145,51616 Kč | 36 379,04 Kč |
| 500 | 131,65746 Kč | 65 828,73 Kč |
| 1 250 | 117,79878 Kč | 147 248,48 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |





