

XHP50A-01-0000-0D0BJ20E5 | |
|---|---|
DigiKey Part Number | XHP50A-01-0000-0D0BJ20E5TR-ND - Tape & Reel (TR) XHP50A-01-0000-0D0BJ20E5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XHP50A-01-0000-0D0BJ20E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP50 White, Neutral 4000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 1080lm (1040lm ~ 1120lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A, 700mA | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A, 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.146" (3.71mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,25000 Kč | 137,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 116,65910 Kč | 11 665,91 Kč |
| 200 | 106,09095 Kč | 21 218,19 Kč |
| 500 | 99,36610 Kč | 49 683,05 Kč |
| 1 000 | 91,56771 Kč | 91 567,71 Kč |
| Unit Price without VAT: | 137,25000 Kč |
|---|---|
| Unit Price with VAT: | 166,07250 Kč |










