XHP50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XHP50

XHP50A-00-0000-0D0BJ20E5

DigiKey Part Number
XHP50A-00-0000-0D0BJ20E5TR-ND - Tape & Reel (TR)
XHP50A-00-0000-0D0BJ20E5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XHP50A-00-0000-0D0BJ20E5
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP50 White, Neutral 4000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
1080lm (1040lm ~ 1120lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A, 700mA
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A, 1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.146" (3.71mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1123,73000 Kč123,73 Kč
10117,54400 Kč1 175,44 Kč
50114,20260 Kč5 710,13 Kč
100105,17070 Kč10 517,07 Kč
20095,64305 Kč19 128,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50089,58066 Kč44 790,33 Kč
1 00082,48722 Kč82 487,22 Kč
Manufacturers Standard Package
Unit Price without VAT:123,73000 Kč
Unit Price with VAT:149,71330 Kč