
XEGACY-H0-0000-000-000000S5001 | |
|---|---|
DigiKey Part Number | 90-XEGACY-H0-0000-000-000000S5001TR-ND - Tape & Reel (TR) 90-XEGACY-H0-0000-000-000000S5001CT-ND - Cut Tape (CT) 90-XEGACY-H0-0000-000-000000S5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGACY-H0-0000-000-000000S5001 |
Description | XLAMP XEG CYAN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Cyan 500nm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 172lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 500nm | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 42,79500 Kč | 427,95 Kč |
| 50 | 41,57760 Kč | 2 078,88 Kč |
| 100 | 38,29070 Kč | 3 829,07 Kč |
| 200 | 34,82245 Kč | 6 964,49 Kč |
| 500 | 32,61466 Kč | 16 307,33 Kč |
| 1 000 | 31,90892 Kč | 31 908,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,03206 Kč | 90 096,18 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |










