
XEGAHR-H2-0000-000-000000H8001 | |
|---|---|
DigiKey Part Number | 90-XEGAHR-H2-0000-000-000000H8001-ND |
Manufacturer | |
Manufacturer Product Number | XEGAHR-H2-0000-000-000000H8001 |
Description | XLAMP XEG PHOTO RED LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 950mW (900mW ~ 1000mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.044" (1.13mm) |
Current - Max 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 68,15600 Kč | 681,56 Kč |
| 50 | 66,22040 Kč | 3 311,02 Kč |
| 100 | 60,98150 Kč | 6 098,15 Kč |
| 200 | 55,45685 Kč | 11 091,37 Kč |
| 500 | 51,94188 Kč | 25 970,94 Kč |
| 1 000 | 47,75930 Kč | 47 759,30 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |




