
XEGAHR-H2-0000-000-000000H6001 | |
|---|---|
DigiKey Part Number | 90-XEGAHR-H2-0000-000-000000H6001TR-ND - Tape & Reel (TR) 90-XEGAHR-H2-0000-000-000000H6001CT-ND - Cut Tape (CT) 90-XEGAHR-H2-0000-000-000000H6001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAHR-H2-0000-000-000000H6001 |
Description | XLAMP XEG PHOTO RED LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 800mW |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Height - Seated (Max) 0.044" (1.13mm) |
Current - Max 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 57,06100 Kč | 570,61 Kč |
| 50 | 55,43800 Kč | 2 771,90 Kč |
| 100 | 51,05430 Kč | 5 105,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,42936 Kč | 11 607,34 Kč |
| 500 | 43,48622 Kč | 21 743,11 Kč |
| 1 250 | 40,04273 Kč | 50 053,41 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |










