
XEGACY-H2-0000-000-000000S5001 | |
|---|---|
DigiKey Part Number | 90-XEGACY-H2-0000-000-000000S5001TR-ND - Tape & Reel (TR) 90-XEGACY-H2-0000-000-000000S5001CT-ND - Cut Tape (CT) 90-XEGACY-H2-0000-000-000000S5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGACY-H2-0000-000-000000S5001 |
Description | XLAMP XEG CYAN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Cyan 500nm (490nm ~ 510nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 176lm (172lm ~ 180lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 3-SMD, No Lead |
Wavelength 500nm (490nm ~ 510nm) | Supplier Device Package 3-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 58 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 51,11700 Kč | 511,17 Kč |
| 50 | 49,66520 Kč | 2 483,26 Kč |
| 100 | 45,73610 Kč | 4 573,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,59256 Kč | 10 398,14 Kč |
| 500 | 38,95640 Kč | 19 478,20 Kč |
| 1 250 | 35,87162 Kč | 44 839,53 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |



