LT3065 - Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCB.S3.390

DigiKey Part Number
2952-DCB.S3.390-ND
Manufacturer
Manufacturer Product Number
DCB.S3.390
Description
EVAL BOARD FOR LT3065
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3065 - Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Driver
Manufacturer
Innovative Sensor Technology, USA Division
Embedded
No
Packaging
Box
Utilized IC / Part
LT3065
Part Status
Active
Primary Attributes
3V ~ 13V Input Voltage
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 751,65000 Kč1 751,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 751,65000 Kč
Unit Price with VAT:2 119,49650 Kč