
GB PSLM31.13-ETFR-56-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GBPSLM31.13-ETFR-56-1-100-R18TR-ND - Tape & Reel (TR) 475-GBPSLM31.13-ETFR-56-1-100-R18CT-ND - Cut Tape (CT) 475-GBPSLM31.13-ETFR-56-1-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB PSLM31.13-ETFR-56-1-100-R18 |
Description | LED DURIS S 5 BLUE 470NM 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Blue 476nm (472nm ~ 480nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 476nm (472nm ~ 480nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 42 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 12lm (10lm ~ 14lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 6,01590 Kč | 601,59 Kč |
| 500 | 4,96854 Kč | 2 484,27 Kč |
| 1 000 | 4,62397 Kč | 4 623,97 Kč |
| 2 000 | 4,33105 Kč | 8 662,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,04389 Kč | 18 197,51 Kč |
| 9 000 | 3,83876 Kč | 34 548,84 Kč |
| 13 500 | 3,73365 Kč | 50 404,28 Kč |
| 22 500 | 3,61497 Kč | 81 336,82 Kč |
| 31 500 | 3,54441 Kč | 111 648,92 Kč |
| 45 000 | 3,47561 Kč | 156 402,45 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











