
GT VJLPL1.13-LPLS-T3T4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GTVJLPL1.13-LPLS-T3T4-1-350-R18TR-ND - Tape & Reel (TR) 475-GTVJLPL1.13-LPLS-T3T4-1-350-R18CT-ND - Cut Tape (CT) 475-GTVJLPL1.13-LPLS-T3T4-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT VJLPL1.13-LPLS-T3T4-1-350-R18 |
Description | LED OSLON PURE 1414 GREEN 525NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Green 525nm (520nm ~ 530nm) 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 121lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 8.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,89711 Kč | 13 897,11 Kč |
| 2 000 | 13,20155 Kč | 26 403,10 Kč |
| 3 000 | 12,84504 Kč | 38 535,12 Kč |
| 5 000 | 12,44262 Kč | 62 213,10 Kč |
| 7 000 | 12,20338 Kč | 85 423,66 Kč |
| 10 000 | 11,97016 Kč | 119 701,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 100 | 17,22890 Kč | 1 722,89 Kč |
| 500 | 14,71750 Kč | 7 358,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 100 | 16,72700 Kč | 1 672,70 Kč |
| 500 | 14,28914 Kč | 7 144,57 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |









