
GD VJLPL1.14-UNUO-34-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GDVJLPL1.14-UNUO-34-1-350-R18TR-ND - Tape & Reel (TR) 475-GDVJLPL1.14-UNUO-34-1-350-R18CT-ND - Cut Tape (CT) 475-GDVJLPL1.14-UNUO-34-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD VJLPL1.14-UNUO-34-1-350-R18 |
Description | LED OSLON PURE 1414 BLUE 453NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Blue 453nm (449nm ~ 457nm) 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 453nm (449nm ~ 457nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 660mW (610mW ~ 710mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 100 | 15,95010 Kč | 1 595,01 Kč |
| 500 | 13,59242 Kč | 6 796,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,82159 Kč | 12 821,59 Kč |
| 2 000 | 12,16803 Kč | 24 336,06 Kč |
| 3 000 | 11,83293 Kč | 35 498,79 Kč |
| 5 000 | 11,45474 Kč | 57 273,70 Kč |
| 7 000 | 11,22988 Kč | 78 609,16 Kč |
| 10 000 | 11,01066 Kč | 110 106,60 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |






