
GY VJLPL1.F3-KULQ-YCYK-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GYVJLPL1.F3-KULQ-YCYK-1-350-R18TR-ND - Tape & Reel (TR) 475-GYVJLPL1.F3-KULQ-YCYK-1-350-R18CT-ND - Cut Tape (CT) 475-GYVJLPL1.F3-KULQ-YCYK-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GY VJLPL1.F3-KULQ-YCYK-1-350-R18 |
Description | LED OSLON PURE 1414 YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Yellow 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 116lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 6.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 100 | 15,09130 Kč | 1 509,13 Kč |
| 500 | 12,83734 Kč | 6 418,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,10031 Kč | 12 100,31 Kč |
| 2 000 | 11,47520 Kč | 22 950,40 Kč |
| 3 000 | 11,15484 Kč | 33 464,52 Kč |
| 5 000 | 10,79322 Kč | 53 966,10 Kč |
| 7 000 | 10,57813 Kč | 74 046,91 Kč |
| 10 000 | 10,36843 Kč | 103 684,30 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








