LED Lighting Color OSLON® Pure 1414 Blue 468nm (460nm ~ 475nm) 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB VJLPL1.13-HTJP-B1B3-1-350-R18

DigiKey Part Number
475-GBVJLPL1.13-HTJP-B1B3-1TR-ND - Tape & Reel (TR)
475-GBVJLPL1.13-HTJP-B1B3-1CT-ND - Cut Tape (CT)
475-GBVJLPL1.13-HTJP-B1B3-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB VJLPL1.13-HTJP-B1B3-1-350-R18
Description
LED OSLON PURE 1414 BLUE 468NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Pure 1414 Blue 468nm (460nm ~ 475nm) 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
44lm (39lm ~ 48lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0505 (1313 Metric)
Wavelength
468nm (460nm ~ 475nm)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Current - Test
350mA
Height - Seated (Max)
0.037" (0.93mm)
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
44 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1RX-RYL1000000000Lumileds9 1141416-L1RX-RYL1000000000CT-ND60,26000 KčSimilar
In-Stock: 4 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,27100 Kč212,71 Kč
10015,95010 Kč1 595,01 Kč
50013,59242 Kč6 796,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,82159 Kč12 821,59 Kč
2 00012,16803 Kč24 336,06 Kč
3 00011,83293 Kč35 498,79 Kč
5 00011,45474 Kč57 273,70 Kč
7 00011,22988 Kč78 609,16 Kč
10 00011,01066 Kč110 106,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč