LED Lighting Color LUXEON Rubix Color Royal Blue 448nm (440nm ~ 455nm) 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1RX-RYL1000000000

DigiKey Part Number
1416-L1RX-RYL1000000000TR-ND - Tape & Reel (TR)
1416-L1RX-RYL1000000000CT-ND - Cut Tape (CT)
1416-L1RX-RYL1000000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1RX-RYL1000000000
Description
LED LUXEON RUBIX BLU 448NM 1414
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rubix Color Royal Blue 448nm (440nm ~ 455nm) 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
1467.5mW (1300mW ~ 1650mW)
Mfr
Temperature - Test
85°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0505 (1313 Metric)
Color
Supplier Device Package
1414
Wavelength
448nm (440nm ~ 455nm)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Current - Test
1.5A
Height - Seated (Max)
0.037" (0.93mm)
Voltage - Forward (Vf) (Typ)
3.16V
Base Product Number
Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1043,73900 Kč437,39 Kč
10033,89710 Kč3 389,71 Kč
50029,57232 Kč14 786,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,34255 Kč27 342,55 Kč
2 00026,18419 Kč52 368,38 Kč
3 00025,59110 Kč76 773,30 Kč
5 00024,92211 Kč124 610,55 Kč
7 00024,52443 Kč171 671,01 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč