
L1RX-BLU1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1RX-BLU1000000000TR-ND - Tape & Reel (TR) 1416-L1RX-BLU1000000000CT-ND - Cut Tape (CT) 1416-L1RX-BLU1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1RX-BLU1000000000 |
Description | LED LUXEON RUBIX BLUE 475NM 1414 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rubix Color Blue 475nm 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 96lm (80lm ~ 112 lm) |
Series | Temperature - Test 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0505 (1313 Metric) |
Wavelength 475nm | Supplier Device Package 1414 |
Current - Test 1.5A | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Forward (Vf) (Typ) 3.67V | Height - Seated (Max) 0.037" (0.93mm) |
Lumens/Watt @ Current - Test 17 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 100 | 33,89710 Kč | 3 389,71 Kč |
| 500 | 29,57232 Kč | 14 786,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,34255 Kč | 27 342,55 Kč |
| 2 000 | 26,18419 Kč | 52 368,38 Kč |
| 3 000 | 25,59110 Kč | 76 773,30 Kč |
| 5 000 | 24,92211 Kč | 124 610,55 Kč |
| 7 000 | 24,52443 Kč | 171 671,01 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


