CXB1816-0000-000N0HQ240H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 75,31980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 78,53250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 83,53000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 92,45420 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 113,87220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 113,87220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 200,61490 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 242,73690 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 259,87120 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,98830 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 155,63720 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 277,36260 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 346,97100 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1816 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1816-0000-000N0HQ240H

DigiKey Part Number
CXB1816-0000-000N0HQ240H-ND
Manufacturer
Manufacturer Product Number
CXB1816-0000-000N0HQ240H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
135 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2180lm (2100lm ~ 2260lm)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1816-0000-000N0HP440FCree LED0CXA1816-0000-000N0HP440F-ND75,31980 KčParametric Equivalent
CXA1816-0000-000N0HP440GCree LED0CXA1816-0000-000N0HP440G-ND78,53250 KčParametric Equivalent
CXA1816-0000-000N0HP440HCree LED0CXA1816-0000-000N0HP440H-ND83,53000 KčParametric Equivalent
CXB1816-0000-000N0HP440GCree LED0CXB1816-0000-000N0HP440G-ND92,45420 KčParametric Equivalent
CXB1816-0000-000N0HP440HCree LED0CXB1816-0000-000N0HP440H-ND113,87220 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100139,93070 Kč13 993,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,93070 Kč
Unit Price with VAT:169,31615 Kč