Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N0HP440F | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0HP440F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0HP440F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0HP240F | Cree LED | 0 | CXA1816-0000-000N0HP240F-ND | 63,18300 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP240G | Cree LED | 0 | CXA1816-0000-000N0HP240G-ND | 66,39570 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP240H | Cree LED | 0 | CXA1816-0000-000N0HP240H-ND | 72,82110 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP440G | Cree LED | 0 | CXA1816-0000-000N0HP440G-ND | 78,53250 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP440H | Cree LED | 0 | CXA1816-0000-000N0HP440H-ND | 83,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,31980 Kč | 7 531,98 Kč |
| Unit Price without VAT: | 75,31980 Kč |
|---|---|
| Unit Price with VAT: | 91,13696 Kč |


















