CXA1816-0000-000N0HP440H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 63,18300 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 66,39570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 72,82110 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 75,31980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 78,53250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 92,45420 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 113,87220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 113,87220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 139,93070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 148,85480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 184,19450 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 259,87120 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,98830 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 155,63720 Kč
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N0HP440H

DigiKey Part Number
CXA1816-0000-000N0HP440H-ND
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N0HP440H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2033lm (1965lm ~ 2100lm)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
122 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.70mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10083,53000 Kč8 353,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,53000 Kč
Unit Price with VAT:101,07130 Kč