Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1816-0000-000N0HQ240G | |
|---|---|
DigiKey Part Number | CXB1816-0000-000N0HQ240G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0HQ240G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2180lm (2100lm ~ 2260lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0HP440F | Cree LED | 0 | CXA1816-0000-000N0HP440F-ND | 2,65800 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP440G | Cree LED | 0 | CXA1816-0000-000N0HP440G-ND | 2,77130 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP440H | Cree LED | 0 | CXA1816-0000-000N0HP440H-ND | 2,94770 Kč | Parametric Equivalent |
| CXB1816-0000-000N0HP440G | Cree LED | 0 | CXB1816-0000-000N0HP440G-ND | 3,26260 Kč | Parametric Equivalent |
| CXB1816-0000-000N0HP440H | Cree LED | 0 | CXB1816-0000-000N0HP440H-ND | 4,01840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 113,87220 Kč | 11 387,22 Kč |
| Unit Price without VAT: | 113,87220 Kč |
|---|---|
| Unit Price with VAT: | 137,78536 Kč |


















