CXB1816-0000-000N0HQ440H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 113,87220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 139,93070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 200,61490 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 277,36260 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 346,97100 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1816 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1816-0000-000N0HQ440H

DigiKey Part Number
CXB1816-0000-000N0HQ440H-ND
Manufacturer
Manufacturer Product Number
CXB1816-0000-000N0HQ440H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
149 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2340lm (2260lm ~ 2420lm)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1816-0000-000N0HQ240GCree LED0CXB1816-0000-000N0HQ240G-ND113,87220 KčParametric Equivalent
CXB1816-0000-000N0HQ240HCree LED0CXB1816-0000-000N0HQ240H-ND139,93070 KčParametric Equivalent
CXB1816-0000-000N0HQ440GCree LED0CXB1816-0000-000N0HQ440G-ND200,61490 KčParametric Equivalent
CXB1816-0000-000N0UQ240GCree LED0CXB1816-0000-000N0UQ240G-ND277,36260 KčParametric Equivalent
CXB1816-0000-000N0UQ240HCree LED0CXB1816-0000-000N0UQ240H-ND346,97100 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100242,73690 Kč24 273,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,73690 Kč
Unit Price with VAT:293,71165 Kč