CXB1520-0000-000N0ZM427H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 450,84810 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1520 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1520-0000-000N0ZM427H

DigiKey Part Number
CXB1520-0000-000N0ZM427H-ND
Manufacturer
Manufacturer Product Number
CXB1520-0000-000N0ZM427H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1520 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1538lm (1485lm ~ 1590lm)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33V
Lumens/Watt @ Current - Test
93 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.55mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100450,84810 Kč45 084,81 Kč
Manufacturers Standard Package
Unit Price without VAT:450,84810 Kč
Unit Price with VAT:545,52620 Kč