CXB1520-0000-000N0UN430Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,98830 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 346,97100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 428,35920 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 428,35920 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 381,59670 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 416,22240 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,98830 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 346,97100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 416,22240 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 448,94000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 416,22240 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 416,22240 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 416,22240 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 450,84810 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1520 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1520-0000-000N0UN430Q

DigiKey Part Number
CXB1520-0000-000N0UN430Q-ND
Manufacturer
Manufacturer Product Number
CXB1520-0000-000N0UN430Q
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1520 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1770lm (1710lm ~ 1830lm)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33V
Lumens/Watt @ Current - Test
107 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.55mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100346,97100 Kč34 697,10 Kč
Manufacturers Standard Package
Unit Price without VAT:346,97100 Kč
Unit Price with VAT:419,83491 Kč