Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000N0UG430U | |
|---|---|
DigiKey Part Number | CXB1507-0000-000N0UG430U-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000N0UG430U |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Bulk | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 870lm (Typ) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1507-0000-000F0UG430Q | Cree LED | 0 | CXB1507-0000-000F0UG430Q-ND | 96,38080 Kč | Parametric Equivalent |
| CXB1507-0000-000F0UG430U | Cree LED | 0 | CXB1507-0000-000F0UG430U-ND | 96,38080 Kč | Parametric Equivalent |
| CXB1507-0000-000F0UG431Q | Cree LED | 0 | CXB1507-0000-000F0UG431Q-ND | 96,38080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,38080 Kč | 9 638,08 Kč |
| Unit Price without VAT: | 96,38080 Kč |
|---|---|
| Unit Price with VAT: | 116,62077 Kč |
















