CXA1512-0000-000F0YH227F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 104,94800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 82,81610 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,09480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 104,94800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 82,81610 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 125,65200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 86,74270 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 105,30500 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 114,58610 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,09480 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000F0YH227F

DigiKey Part Number
CXA1512-0000-000F0YH227F-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000F0YH227F
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
74 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
935lm (900lm ~ 970lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000F0YG427FCree LED0CXA1512-0000-000F0YG427F-ND104,94800 KčParametric Equivalent
CXA1512-0000-000F0YG427HCree LED0CXA1512-0000-000F0YG427H-ND82,81610 KčParametric Equivalent
CXA1512-0000-000F0YH227HCree LED0CXA1512-0000-000F0YH227H-ND97,09480 KčParametric Equivalent
CXA1512-0000-000F0YH230FCree LED0CXA1512-0000-000F0YH230F-ND104,94800 KčParametric Equivalent
CXA1512-0000-000F0YH230HCree LED0CXA1512-0000-000F0YH230H-ND82,81610 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100114,58610 Kč11 458,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,58610 Kč
Unit Price with VAT:138,64918 Kč