Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000F0YG427H | |
|---|---|
DigiKey Part Number | CXA1512-0000-000F0YG427H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000F0YG427H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 69 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 870lm (840lm ~ 900lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000F0YG427F | Cree LED | 0 | CXA1512-0000-000F0YG427F-ND | 104,94800 Kč | Parametric Equivalent |
| CXA1512-0000-000F0YH227F | Cree LED | 0 | CXA1512-0000-000F0YH227F-ND | 114,58610 Kč | Parametric Equivalent |
| CXA1512-0000-000F0YH227H | Cree LED | 0 | CXA1512-0000-000F0YH227H-ND | 97,09480 Kč | Parametric Equivalent |
| CXA1512-0000-000F0YH230F | Cree LED | 0 | CXA1512-0000-000F0YH230F-ND | 104,94800 Kč | Parametric Equivalent |
| CXA1512-0000-000F0YH230H | Cree LED | 0 | CXA1512-0000-000F0YH230H-ND | 82,81610 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,81610 Kč | 8 281,61 Kč |
| Unit Price without VAT: | 82,81610 Kč |
|---|---|
| Unit Price with VAT: | 100,20748 Kč |

















