CXA1512-0000-000F0HK440F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 59,25640 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 68,89440 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 73,53500 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 70,55000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 62,82600 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 71,03620 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,07250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,80870 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 105,30500 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 73,17800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 91,02630 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000F0HK440F

DigiKey Part Number
CXA1512-0000-000F0HK440F-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000F0HK440F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
106 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
4000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1335lm (1290lm ~ 1380lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000F0HK240FCree LED0CXA1512-0000-000F0HK240F-ND59,25640 KčParametric Equivalent
CXA1512-0000-000F0HK240HCree LED0CXA1512-0000-000F0HK240H-ND68,89440 KčParametric Equivalent
CXA1512-0000-000F0HK440HCree LED0CXA1512-0000-000F0HK440H-ND73,53500 KčParametric Equivalent
CXA1512-0000-000F0HM240FCree LED0CXA1512-0000-000F0HM240F-ND70,55000 KčParametric Equivalent
CXA1512-0000-000F0HM240GCree LED0CXA1512-0000-000F0HM240G-ND62,82600 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10064,25390 Kč6 425,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,25390 Kč
Unit Price with VAT:77,74722 Kč