CXA1512-0000-000F0UK240F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,45170 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 86,74270 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 71,03620 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,80870 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 105,30500 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000F0UK240F

DigiKey Part Number
CXA1512-0000-000F0UK240F-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000F0UK240F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
99 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
4000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1245lm (1200lm ~ 1290lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000F0UJ440FCree LED0CXA1512-0000-000F0UJ440F-ND97,45170 KčParametric Equivalent
CXA1512-0000-000F0UJ440GCree LED0CXA1512-0000-000F0UJ440G-ND86,74270 KčParametric Equivalent
CXA1512-0000-000F0UJ440HCree LED0CXA1512-0000-000F0UJ440H-ND71,03620 KčParametric Equivalent
CXA1512-0000-000F0UK240GCree LED0CXA1512-0000-000F0UK240G-ND97,80870 KčParametric Equivalent
CXA1512-0000-000F0UK240HCree LED0CXA1512-0000-000F0UK240H-ND105,30500 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100142,07250 Kč14 207,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,07250 Kč
Unit Price with VAT:171,90773 Kč