Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM4B-GKW-CXBYB793 | |
|---|---|
DigiKey Part Number | 90-CLM4B-GKW-CXBYB793TR-ND - Tape & Reel (TR) 90-CLM4B-GKW-CXBYB793CT-ND - Cut Tape (CT) 90-CLM4B-GKW-CXBYB793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-GKW-CXBYB793 |
Description | LED GREEN 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.70mm W |
Configuration Standard | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM4B-GKB-CXBYB793 | Cree LED | 0 | CLM4B-GKB-CXBYB793-ND | 4,07445 Kč | Parametric Equivalent |
| CLM4B-GKB-CYAYB793 | Cree LED | 0 | CLM4B-GKB-CYAYB793-ND | 5,23900 Kč | Parametric Equivalent |
| CLM4B-GKW-CYAYB793 | Cree LED | 0 | CLM4B-GKW-CYAYB793-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 4,85050 Kč | 485,05 Kč |
| 500 | 4,36800 Kč | 2 184,00 Kč |
| 1 000 | 4,17461 Kč | 4 174,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,07361 Kč | 8 147,22 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




