CLM4B-GKB-CXBYB793 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,23900 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for CLM4B-GKB-CXBYB793 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-GKB-CXBYB793

DigiKey Part Number
CLM4B-GKB-CXBYB793-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM4B-GKB-CXBYB793
Description
LED GREEN 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
30mA
Mfr
Mounting Type
Series
Wavelength - Dominant
Packaging
Tape & Reel (TR)
Package / Case
4-PLCC
Part Status
Active
Supplier Device Package
Color
Size / Dimension
3.20mm L x 2.70mm W
Configuration
Standard
Height (Max)
2.05mm
Lens Style
Round with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM4B-GKB-CYAYB793Cree LED0CLM4B-GKB-CYAYB793-ND5,23900 KčParametric Equivalent
CLM4B-GKW-CXBYB793Cree LED090-CLM4B-GKW-CXBYB793CT-ND6,51000 KčParametric Equivalent
CLM4B-GKW-CYAYB793Cree LED0CLM4B-GKW-CYAYB793-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,07445 Kč8 148,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,07445 Kč
Unit Price with VAT:4,93008 Kč