CLM4B-GKW-CYAYB793 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,07445 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,23900 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet
Image for CLM4B-GKW-CYAYB793 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-GKW-CYAYB793

DigiKey Part Number
CLM4B-GKW-CYAYB793-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM4B-GKW-CYAYB793
Description
LED GREEN 4PLCC SMD
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
30mA
Mfr
Mounting Type
Series
Wavelength - Dominant
Packaging
Tape & Reel (TR)
Package / Case
4-PLCC
Part Status
Discontinued at DigiKey
Supplier Device Package
Color
Size / Dimension
3.20mm L x 2.70mm W
Configuration
Standard
Height (Max)
2.05mm
Lens Style
Round with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM4B-GKB-CXBYB793Cree LED0CLM4B-GKB-CXBYB793-ND4,07445 KčParametric Equivalent
CLM4B-GKB-CYAYB793Cree LED0CLM4B-GKB-CYAYB793-ND5,23900 KčParametric Equivalent
CLM4B-GKW-CXBYB793Cree LED090-CLM4B-GKW-CXBYB793CT-ND6,51000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable