
HLMP-CM1G-350DD | |
|---|---|
DigiKey Part Number | 516-3188-1-ND - Cut Tape (CT) 516-3188-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CM1G-350DD |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 517nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 100 | 16,06560 Kč | 1 606,56 Kč |
| 500 | 13,68986 Kč | 6 844,93 Kč |
| 1 000 | 12,91314 Kč | 12 913,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,25433 Kč | 24 508,66 Kč |
| 4 000 | 11,69636 Kč | 46 785,44 Kč |
| 6 000 | 11,41063 Kč | 68 463,78 Kč |
| 10 000 | 11,08810 Kč | 110 881,00 Kč |
| 14 000 | 10,89648 Kč | 152 550,72 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |





