
HLMP-3316-I0002 | |
|---|---|
DigiKey Part Number | 516-2788-2-ND - Tape & Reel (TR) 516-2788-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3316-I0002 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 5,41750 Kč | 541,75 Kč |
| 500 | 4,45746 Kč | 2 228,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 4,03452 Kč | 5 244,88 Kč |
| 2 600 | 3,78190 Kč | 9 832,94 Kč |
| 3 900 | 3,65220 Kč | 14 243,58 Kč |
| 6 500 | 3,50557 Kč | 22 786,21 Kč |
| 9 100 | 3,41829 Kč | 31 106,44 Kč |
| 13 000 | 3,33316 Kč | 43 331,08 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







