
CLM4B-RKW-CWBXBAA3 | |
|---|---|
DigiKey Part Number | CLM4B-RKW-CWBXBAA3TR-ND - Tape & Reel (TR) CLM4B-RKW-CWBXBAA3CT-ND - Cut Tape (CT) CLM4B-RKW-CWBXBAA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-RKW-CWBXBAA3 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.70mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 4,10090 Kč | 410,09 Kč |
| 500 | 3,69354 Kč | 1 846,77 Kč |
| 1 000 | 3,52997 Kč | 3 529,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,42688 Kč | 6 853,76 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



