
MGS1R50505 | |
---|---|
DigiKey Part Number | 1776-1073-ND |
Manufacturer | |
Manufacturer Product Number | MGS1R50505 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS1R50505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 238,09000 Kč | 238,09 Kč |
5 | 229,29600 Kč | 1 146,48 Kč |
10 | 225,56800 Kč | 2 255,68 Kč |
30 | 219,80500 Kč | 6 594,15 Kč |
50 | 217,16940 Kč | 10 858,47 Kč |
100 | 213,63660 Kč | 21 363,66 Kč |
250 | 209,04988 Kč | 52 262,47 Kč |
500 | 205,64042 Kč | 102 820,21 Kč |
Unit Price without VAT: | 238,09000 Kč |
---|---|
Unit Price with VAT: | 288,08890 Kč |