


1512072200 | |
|---|---|
DigiKey Part Number | 900-1512072200-ND |
Manufacturer | |
Manufacturer Product Number | 1512072200 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1512072200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Orange |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 50 | 4,61540 Kč | 230,77 Kč |
| 100 | 4,39700 Kč | 439,70 Kč |
| 250 | 4,12064 Kč | 1 030,16 Kč |
| 500 | 3,92326 Kč | 1 961,63 Kč |
| 1 000 | 3,73596 Kč | 3 735,96 Kč |
| 3 000 | 3,45704 Kč | 10 371,12 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


