
1510481409 | |
|---|---|
DigiKey Part Number | 900-1510481409-ND |
Manufacturer | |
Manufacturer Product Number | 1510481409 |
Description | 65MM WTB HDR WBOSSKINK TRAY RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510481409 Models |
Category | Contact Length - Mating 0.348" (8.85mm) |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.776" (19.70mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 110 | 21,89518 Kč | 2 408,47 Kč |
| 550 | 19,54265 Kč | 10 748,46 Kč |
| 1 100 | 18,60995 Kč | 20 470,94 Kč |
| 5 060 | 16,71105 Kč | 84 557,91 Kč |
| 10 010 | 15,92655 Kč | 159 424,77 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |









