DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1M_R1_00001

DigiKey Part Number
3757-GS1M_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1M_R1_00001CT-ND - Cut Tape (CT)
3757-GS1M_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1M_R1_00001
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,78900 Kč17,89 Kč
1001,34300 Kč134,30 Kč
5000,97504 Kč487,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,44649 Kč803,68 Kč
3 6000,44205 Kč1 591,38 Kč
5 4000,41235 Kč2 226,69 Kč
9 0000,38000 Kč3 420,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč