


S1M | |
|---|---|
DigiKey Part Number | 4878-S1MTR-ND - Tape & Reel (TR) 4878-S1MCT-ND - Cut Tape (CT) 4878-S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4007-G | Comchip Technology | 188 664 | 641-1018-1-ND | 6,93000 Kč | Similar |
| S1M | Rochester Electronics, LLC | 90 269 | 2156-S1M-ND | 1,46986 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,93378 Kč | 933,78 Kč |
| 2 000 | 0,82386 Kč | 1 647,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,65951 Kč | 4 946,33 Kč |
| 15 000 | 0,59252 Kč | 8 887,80 Kč |
| 22 500 | 0,55834 Kč | 12 562,65 Kč |
| 37 500 | 0,51991 Kč | 19 496,62 Kč |
| 52 500 | 0,49714 Kč | 26 099,85 Kč |
| 75 000 | 0,47499 Kč | 35 624,25 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







