Digital Output Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779940-01

DigiKey Part Number
2770-779940-01-ND
Manufacturer
Manufacturer Product Number
779940-01
Description
MODULE DIGITAL OUTPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Output Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Digital Output
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
16 - Digital
Output Range
0 ~ 50V
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 871,54000 Kč33 871,54 Kč
Manufacturers Standard Package
Unit Price without VAT:33 871,54000 Kč
Unit Price with VAT:40 984,56340 Kč