



1722862202 | |
|---|---|
DigiKey Part Number | WM11687-ND |
Manufacturer | |
Manufacturer Product Number | 1722862202 |
Description | CONN HEADER VERT 2POS 3.5MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722862202 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 100 | 23,18180 Kč | 2 318,18 Kč |
| 500 | 20,69184 Kč | 10 345,92 Kč |
| 2 450 | 18,49718 Kč | 45 318,09 Kč |
| 7 350 | 17,11854 Kč | 125 821,27 Kč |
| 12 250 | 16,51336 Kč | 202 288,66 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

