
MGS102405 | |
|---|---|
DigiKey Part Number | 1776-1065-ND |
Manufacturer | |
Manufacturer Product Number | MGS102405 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS102405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,03000 Kč | 598,03 Kč |
| 5 | 575,80200 Kč | 2 879,01 Kč |
| 10 | 566,45600 Kč | 5 664,56 Kč |
| 25 | 554,33080 Kč | 13 858,27 Kč |
| 50 | 545,31700 Kč | 27 265,85 Kč |
| 100 | 536,43400 Kč | 53 643,40 Kč |
| 250 | 524,90112 Kč | 131 225,28 Kč |
| Unit Price without VAT: | 598,03000 Kč |
|---|---|
| Unit Price with VAT: | 723,61630 Kč |










