


MGFW404815 | |
|---|---|
DigiKey Part Number | 1776-MGFW404815-ND |
Manufacturer | |
Manufacturer Product Number | MGFW404815 |
Description | DC DC CONVERTER +/-15V 42W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V or 30V -15V 1.4A, 1.4A 18V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.4A, 1.4A | |
Power (Watts) | 42 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,31000 Kč | 1 309,31 Kč |
| 5 | 1 260,51600 Kč | 6 302,58 Kč |
| 10 | 1 240,05600 Kč | 12 400,56 Kč |
| 25 | 1 213,45680 Kč | 30 336,42 Kč |
| 50 | 1 193,69080 Kč | 59 684,54 Kč |
| 100 | 1 174,22370 Kč | 117 422,37 Kč |
| Unit Price without VAT: | 1 309,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,26510 Kč |











