Mica Capacitor Kit 100pF ~ 750pF 1000V (1kV) Surface Mount 35 Pieces (7 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mica Capacitor Kit 100pF ~ 750pF 1000V (1kV) Surface Mount 35 Pieces (7 Values - 5 Each)
Cornell Dubilier CDE Capacitor Kits | Datasheet Preview

MCM1000VKIT3

DigiKey Part Number
338-1359-ND
Manufacturer
Manufacturer Product Number
MCM1000VKIT3
Description
CAP KIT MICA 100PF-750PF 35PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mica Capacitor Kit 100pF ~ 750pF 1000V (1kV) Surface Mount 35 Pieces (7 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Cornell Dubilier Knowles
Voltage - Rated
1000V (1kV)
Series
Tolerance
±5%
Packaging
Case
Applications
RF, Microwave, High Frequency
Part Status
Active
Quantity
35 Pieces (7 Values - 5 Each)
Kit Type
Mica
Packages Included
Non-Standard SMD
Capacitance Range
100pF ~ 750pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 987,03000 Kč4 987,03 Kč
104 329,55700 Kč43 295,57 Kč
Manufacturers Standard Package
Unit Price without VAT:4 987,03000 Kč
Unit Price with VAT:6 034,30630 Kč
Kit Contents
Part NumberDescriptionQuantity
MCM01-009EF471J-FCAP MICA 470PF 5% 1KV SMD5
MCM01-009EF331J-FCAP MICA 330PF 5% 1KV SMD5
MCM01-009EF101J-FCAP MICA 100PF 5% 1KV SMD5
MCM01-009EF221J-FCAP MICA 220PF 5% 1KV SMD5
MCM01-009EF561J-FCAP MICA 560PF 5% 1KV SMD5
Show More