470 pF Mica Capacitor 1 kV Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-009EF471J-F

DigiKey Part Number
338-1338-ND
Manufacturer
Manufacturer Product Number
MCM01-009EF471J-F
Description
CAP MICA 470PF 5% 1KV SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF Mica Capacitor 1 kV Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1 kV
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
470 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,61000 Kč370,61 Kč
10291,66200 Kč2 916,62 Kč
50260,06440 Kč13 003,22 Kč
100250,27940 Kč25 027,94 Kč
500233,70438 Kč116 852,19 Kč
Manufacturers Standard Package
Unit Price without VAT:370,61000 Kč
Unit Price with VAT:448,43810 Kč